Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A, 10mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£37.06

(exc. VAT)

£44.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.06

*price indicative

RS Stock No.:
344-119
Mfr. Part No.:
ADN-S-10-10-I-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-10-10-I-F1A

Stroke

10mm

Action

Double

Bore

10mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo Compact cylinder is expertly designed to deliver high performance in diverse industrial applications. With a stroke length of 10 mm and a piston diameter of 10 mm, this particularly versatile component excels in environments demanding precision and reliability. Its double acting mode ensures efficient operation while maintaining a robust design suitable for integration within various machinery. The product supports optional mounting positions, making it adaptable to your specific setup. This cylinder is engineered with advanced materials to offer enhanced durability, a crucial feature in applications involving the production of lithium ion batteries. With the ability to operate under varying pressures and conditions, this cylinder is fortified to meet rigorous operational demands.

Double acting mode enhances operational efficiency
Optimal for precise applications requiring a compact design
Accommodates various mounting positions for flexible integration
Constructed with materials compliant with RoHS for environmental safety
Offers low impact energy reducing wear on connected components
Corrosion resistance class CRC 2 ensures longevity in demanding environments

Related links