Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A, 10mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 341-906
- Mfr. Part No.:
- ADN-S-10-10-I-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.89 |
*price indicative
- RS Stock No.:
- 341-906
- Mfr. Part No.:
- ADN-S-10-10-I-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-10-10-I-A-F1A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 10mm | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-10-10-I-A-F1A | ||
Stroke 10mm | ||
Action Double | ||
Bore 10mm | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder revolutionises automation with unparalleled efficiency and reliability. Designed specifically for versatile applications, it boasts a double-acting mode of operation that ensures optimal performance even under varying pressure conditions. Its lightweight design and precision engineering make it suitable for high-demand environments, such as the manufacturing of lithium-ion batteries. Equipped with a robust piston rod and corrosion-resistant materials, this cylinder exemplifies durability without compromising on speed and responsiveness.
Variable mounting positions adapt to diverse applications
Corrosion resistance class ensures longevity in challenging environments
Female thread at the piston-rod end simplifies integration
High-alloy stainless steel piston rod adds strength and stability
Corrosion resistance class ensures longevity in challenging environments
Female thread at the piston-rod end simplifies integration
High-alloy stainless steel piston rod adds strength and stability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A 10mm Stroke Double Acting
