Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A, 25mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£56.22

(exc. VAT)

£67.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.22

*price indicative

RS Stock No.:
344-318
Mfr. Part No.:
ADN-S-25-10-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-25-10-I-P-A-F1A

Bore

25mm

Action

Double

Stroke

10mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder redefines efficiency and precision in automation. Tailored for demanding industrial applications, it boasts a robust design featuring an anodized aluminum alloy housing, ensuring durability and lightweight handling. With dual cushioning and a choice of mounting options, this product delivers exceptional performance without compromise. The integration of high-alloy stainless steel in the piston rod enhances resistance to wear, while the ability to operate under a wide range of pressures positions it as an ideal solution for various pneumatic tasks. Furthermore, its compatibility with cleanroom environments allows for versatility in production facilities, particularly those manufacturing sensitive components like lithium-ion batteries.

Double-acting operation provides consistent performance
Cushioning rings at both ends ensure controlled movement and impact absorption
Position detection is simplified with proximity switch options
The design allows for flexible mounting configurations to suit various setups
RoHS compliance guarantees safety in environmentally conscious applications
Lubricated operation can enhance the longevity of the cylinder

Related links