Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A, 25mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-001
- Mfr. Part No.:
- ADN-S-25-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 351-001
- Mfr. Part No.:
- ADN-S-25-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-15-I-P-A-F1A | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-15-I-P-A-F1A | ||
Stroke 15mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for precision and reliability, making it an essential component for a variety of high-performance applications. Designed specifically for double-acting operations, this cylinder excels in environments demanding efficiency and safety. With an optimal stroke length and a piston diameter tailored for diverse tasks, its robust structure is perfect for industrial settings, particularly those engaged in the manufacture of sensitive components like lithium-ion batteries. Additionally, it adheres to stringent cleanliness standards and showcases corrosion-resistant properties, ensuring longevity in challenging conditions. Furthermore, its optional mounting positions provide flexibility in installation, accommodating various layouts within production facilities.
Double acting cylinder enhances operational efficiency
Constructed from anodised aluminium for superior durability
Integrated cushioning rings mitigate impact for smoother cycles
Position sensing capability via proximity switch allows for precise control
Lightweight design ensures minimal burden on supporting structures
RoHS compliant materials enhance sustainability and safety
Constructed from anodised aluminium for superior durability
Integrated cushioning rings mitigate impact for smoother cycles
Position sensing capability via proximity switch allows for precise control
Lightweight design ensures minimal burden on supporting structures
RoHS compliant materials enhance sustainability and safety
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076358 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076359 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092107 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092096 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A 10mm Stroke Double Acting
