Festo Pneumatic Compact Cylinder - ADN-S-25-15-A-P-A-F1A, 25mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-699
- Mfr. Part No.:
- ADN-S-25-15-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£62.35
(exc. VAT)
£74.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.35 |
*price indicative
- RS Stock No.:
- 343-699
- Mfr. Part No.:
- ADN-S-25-15-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-15-A-P-A-F1A | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-15-A-P-A-F1A | ||
Action Double | ||
Stroke 15mm | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered to meet the precise demands of automation technology, combining robust performance with a space-saving design. Its double-acting operation ensures efficient movement, while the male-threaded piston rod provides compatibility with diverse mounting needs. Ideal for challenging environments, the cylinder incorporates elastic cushioning that enhances reliability and durability in operation. With a maximum ambient temperature range of 0 °C to 60 °C, it is suitable for various industrial applications, particularly in the production of advanced technologies like lithium-ion batteries.
Compact design optimises space without compromising performance
Double acting mode allows for effective forward and return strokes
Operating medium is compliant with ISO standards for quality control
Integrated cushioning systems reduce impact and enhance longevity
RoHS compliant materials ensure safe use in sensitive applications
Position detection is possible via proximity switch for enhanced efficiency
Double acting mode allows for effective forward and return strokes
Operating medium is compliant with ISO standards for quality control
Integrated cushioning systems reduce impact and enhance longevity
RoHS compliant materials ensure safe use in sensitive applications
Position detection is possible via proximity switch for enhanced efficiency
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076358 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092107 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076359 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092096 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
