Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-140
- Mfr. Part No.:
- ADN-S-25-25-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£60.07
(exc. VAT)
£72.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.07 |
*price indicative
- RS Stock No.:
- 344-140
- Mfr. Part No.:
- ADN-S-25-25-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-25-I-P-A-F1A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-25-I-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and adaptability in demanding applications. Designed with a double acting mode of operation, it ensures efficient movement and reliability across various environments. Its robust construction incorporates high alloy stainless steel and anodised aluminium, delivering not just strength but also compliance with stringent industry standards such as RoHS. Ideal for cleanroom operations, this cylinder meets Class 6 standards while offering flexible mounting options and notable cushioning properties, making it suitable for sensitive applications. With a stroke of 25 mm and various pressure range capabilities, this component is perfect for tasks requiring consistent performance.
M5 pneumatic connection enhances versatility during integration
The flexible mounting options accommodate diverse installation scenarios
NBR and TPE U(PU) dynamic seals ensure durability and performance longevity
The lightweight design minimises energy consumption while enhancing responsiveness
Low impact energy in end positions protects equipment and extends lifespan
The flexible mounting options accommodate diverse installation scenarios
NBR and TPE U(PU) dynamic seals ensure durability and performance longevity
The lightweight design minimises energy consumption while enhancing responsiveness
Low impact energy in end positions protects equipment and extends lifespan
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076355 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076354 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-A-P-A-F1A 15mm Stroke Double Acting
