Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-944
- Mfr. Part No.:
- ADN-S-25-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£64.91
(exc. VAT)
£77.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.91 |
*price indicative
- RS Stock No.:
- 350-944
- Mfr. Part No.:
- ADN-S-25-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-25-A-P-A-F1A | |
| Action | Double | |
| Stroke | 25mm | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-25-A-P-A-F1A | ||
Action Double | ||
Stroke 25mm | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder represents a remarkable blend of efficiency and precision engineering, tailored for rigorous industrial applications. Designed for a variety of mounting positions, it excels in double-acting operations with elastic cushioning to ensure smooth performance and reduced wear. The robust construction features high-alloy stainless steel in the piston rod and anodised aluminium alloy housing, ensuring durability while maintaining a lightweight form factor. With advanced position detection capabilities, this cylinder meets the specific demands of modern manufacturing environments, including cleanroom settings. Optimised for pneumatic connections, it assures compatibility with widespread operational frameworks, reinforcing its status as an indispensable component in contemporary automation systems.
Versatile mounting options enable seamless integration into diverse setups
Proximity switch detection enhances accuracy in operation
Constructed with materials that support lubricated operation for longevity
Designed with a robust cushioning system to mitigate impact and noise
Exceeds standard corrosion resistance ensuring reliability in harsh conditions
Proximity switch detection enhances accuracy in operation
Constructed with materials that support lubricated operation for longevity
Designed with a robust cushioning system to mitigate impact and noise
Exceeds standard corrosion resistance ensuring reliability in harsh conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-A-P-A-F1A 45mm Stroke Double Acting
