Festo Pneumatic Compact Cylinder - ADN-S-25-5-I-P-A-F1A, 25mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-146
- Mfr. Part No.:
- ADN-S-25-5-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£54.94
(exc. VAT)
£65.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.94 |
*price indicative
- RS Stock No.:
- 344-146
- Mfr. Part No.:
- ADN-S-25-5-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-5-I-P-A-F1A | |
| Action | Double | |
| Stroke | 5mm | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-5-I-P-A-F1A | ||
Action Double | ||
Stroke 5mm | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered to deliver peak performance and reliability in a variety of applications. Designed with a versatile mounting position and featuring double acting operation, it brings precision control to your automation tasks. The robust design accommodates a stroke of 5 mm and a piston diameter of 25 mm, making it an excellent choice for scenarios demanding space efficiency and efficacy. Its high quality materials, including anodised aluminium and high alloy stainless steel, ensure durability even in demanding environments. The inclusion of elastic cushioning enhances operational safety, while the capability of lubricated operation makes it adaptable for various mediums. This cylinder is particularly recommended for production facilities of lithium ion batteries, showcasing its suitability for specialised industrial applications.
Double acting design ensures efficient operation
Elastic cushioning rings provide smooth end position operation
High alloy stainless steel piston rod offers superior strength
Anodised aluminium housing enhances corrosion resistance
Optional mounting position for flexible installation
Proximity switch compatibility allows for precise position detection
Robust construction designed for moderate corrosion stress environments
Elastic cushioning rings provide smooth end position operation
High alloy stainless steel piston rod offers superior strength
Anodised aluminium housing enhances corrosion resistance
Optional mounting position for flexible installation
Proximity switch compatibility allows for precise position detection
Robust construction designed for moderate corrosion stress environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076342 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076343 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092104 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092103 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-5-I-P-A-F1A 5mm Stroke Double Acting
