Festo Pneumatic Compact Cylinder - ADN-S-40-5-I-P-A-F1A, 40mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£79.29

(exc. VAT)

£95.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.29

*price indicative

RS Stock No.:
344-160
Mfr. Part No.:
ADN-S-40-5-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-5-I-P-A-F1A

Stroke

5mm

Bore

40mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed for optimal efficiency, boasting robust construction and innovative features. Engineered specifically for double acting operation, this model ensures maximum performance and reliability in various applications. With a stroke length of 5 mm and a piston diameter of 40 mm, it provides impressive theoretical forces during both advance and return strokes, making it ideal for precision tasks. The inclusion of elastic cushioning rings enhances durability and operation, while the versatile mounting options ensure seamless integration into existing systems. Additionally, this cylinder's compatibility with compressed air, alongside its compliance with RoHS directives, makes it a highly reliable choice for modern industrial environments.

Double acting design optimises operational efficiency
Built with high alloy stainless steel to enhance longevity
Elastic cushioning improves shock absorption and reduces wear
Flexible mounting options facilitate easy installation
Proximity switch compatibility enables accurate position detection
Corrosion resistant materials ensure durability in various environments

Related links