Festo Pneumatic Compact Cylinder - ADN-S-40-5-A-P-A-F1A, 40mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-415
- Mfr. Part No.:
- ADN-S-40-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£83.68
(exc. VAT)
£100.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.68 |
*price indicative
- RS Stock No.:
- 342-415
- Mfr. Part No.:
- ADN-S-40-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-5-A-P-A-F1A | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-5-A-P-A-F1A | ||
Stroke 5mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is a sophisticated solution designed for precision in a variety of applications. Engineered for both efficiency and adaptability, this cylinder features an optimal piston diameter and stroke length tailored to meet the demands of modern production environments. With double acting capabilities and elastic cushioning rings, this cylinder ensures smooth operation and reduced wear over time. Special attention has been paid to material selection, ensuring that it is compatible with industries sensitive to contamination, such as lithium ion battery manufacturing.
Includes elastic cushioning rings at both ends for impact reduction
Provides flexible mounting options to suit various installation needs
Equipped with a robust high alloy stainless steel piston rod
Features proximity switch compatibility for precise position detection
Meets strict RoHS compliance standards for environmentally responsible use
Cleanroom class certified to ISO standards for sensitive applications
Provides flexible mounting options to suit various installation needs
Equipped with a robust high alloy stainless steel piston rod
Features proximity switch compatibility for precise position detection
Meets strict RoHS compliance standards for environmentally responsible use
Cleanroom class certified to ISO standards for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138606 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092050 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-25-I-P-A-F1A 25mm Stroke Double Acting
