Festo Pneumatic Compact Cylinder - ADN-S-40-25-I-P-A-F1A, 40mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£88.84

(exc. VAT)

£106.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.84

*price indicative

RS Stock No.:
344-154
Mfr. Part No.:
ADN-S-40-25-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-25-I-P-A-F1A

Stroke

25mm

Action

Double

Bore

40mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed to perform reliably in demanding environments. Featuring a robust piston diameter of 40 mm and a stroke of 25 mm, this double acting cylinder delivers precise motion control. Its innovative design incorporates elastic cushioning rings at both ends, ensuring smooth operation and protecting both the cylinder and connected components from impact. With an adaptable mounting position and compatibility with a range of pneumatic connections, this cylinder seamlessly integrates into various applications. Built with high quality materials, it is tailored for high performance tasks, including those in the sensitive production of lithium ion batteries.

Suitable for lubricated operation to enhance lifespan
Outstanding corrosion resistance making it ideal for various industrial environments
Exceptionally lightweight design facilitating easy installation and reduced energy consumption
Class 6 cleanroom certification ensures compliance with stringent cleanliness standards
Proximity switch capability for precise position detection and automation

Related links