Festo Pneumatic Compact Cylinder - ADN-S-32-25-I-P-A-F1A, 32mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-147
- Mfr. Part No.:
- ADN-S-32-25-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£68.50
(exc. VAT)
£82.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.50 |
*price indicative
- RS Stock No.:
- 344-147
- Mfr. Part No.:
- ADN-S-32-25-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-25-I-P-A-F1A | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-25-I-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder revolutionises efficiency and precision in motion. Designed for versatility, this double acting cylinder operates seamlessly within a wide pressure range, ensuring optimal performance in diverse environments. Its robust construction features high alloy stainless steel and anodised aluminium, making it not only lightweight but also resistant to moderate corrosion. Enhanced with elastic cushioning rings, it guarantees smooth operation, while its adaptable mounting position allows for easy integration into various applications. With a cleanroom class rating and adherence to strict conformity standards, this cylinder is ideally suited for sensitive tasks, including those in battery manufacturing facilities.
Compact design for space saving requirements
Double acting mechanism optimises functional efficiency
Elastic cushioning offers reduced impact and noise during operation
Versatile mounting options accommodate diverse setups
High corrosion resistance enhances durability and longevity
Proximity switch support enables precise position detection
RoHS compliance ensures safe usage in environmentally sensitive applications
Double acting mechanism optimises functional efficiency
Elastic cushioning offers reduced impact and noise during operation
Versatile mounting options accommodate diverse setups
High corrosion resistance enhances durability and longevity
Proximity switch support enables precise position detection
RoHS compliance ensures safe usage in environmentally sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076375 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076376 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-I-P-A-F1A 50mm Stroke Double Acting
