Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A, 32mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-150
- Mfr. Part No.:
- ADN-S-32-40-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£78.82
(exc. VAT)
£94.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.82 |
*price indicative
- RS Stock No.:
- 344-150
- Mfr. Part No.:
- ADN-S-32-40-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-40-I-P-A-F1A | |
| Bore | 32mm | |
| Stroke | 40mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-40-I-P-A-F1A | ||
Bore 32mm | ||
Stroke 40mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and efficiency, making it an ideal choice for various automation applications. With a robust design and high quality materials, this cylinder ensures reliable operation under varying conditions. It features advanced cushioning technology for smooth handling and operation, which is essential in environments requiring gentle material handling. Designed for double acting operation, it offers versatility and adaptability, enabling it to function seamlessly across different systems. Its comprehensive corrosion resistance and cleanroom compatibility make it suitable for demanding industries like lithium ion battery manufacturing, where precision and material integrity are paramount.
Robust anodised aluminium alloy enhances durability and weight management
Double acting operation provides effective performance in various applications
Compatible with proximity switches for precise position detection
Offers elasticity in cushioning to protect both the cylinder and the load
Meets stringent RoHS compliance standards for environmental safety
Double acting operation provides effective performance in various applications
Compatible with proximity switches for precise position detection
Offers elasticity in cushioning to protect both the cylinder and the load
Meets stringent RoHS compliance standards for environmental safety
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076370 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572651 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536284 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-I-P-A-F1A 40mm Stroke Double Acting
