Festo Pneumatic Compact Cylinder - ADN-S-25-40-I-P-A-F1A, 25mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-143
- Mfr. Part No.:
- ADN-S-25-40-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£67.26
(exc. VAT)
£80.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.26 |
*price indicative
- RS Stock No.:
- 344-143
- Mfr. Part No.:
- ADN-S-25-40-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-40-I-P-A-F1A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-40-I-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers a robust solution ideal for modern manufacturing needs. Engineered for precision, it features double acting capabilities that ensure reliable performance across varied conditions. With an operating pressure range that accommodates both high and low demands, this unit is suited for applications requiring sensitive control and responsiveness. Built from high alloy stainless steel and anodised aluminium, the cylinder's design not only promises durability but also maintains compliance with stringent industry standards. Its compatibility with proximity switches enhances efficiency in operations, making it a trusted choice for both standard and cleanroom environments.
Built with elastic cushioning rings for smooth operation
Designed for optional mounting positions to fit various installations
Features a reliable female thread piston rod end for secure connections
Includes proximity switch compatibility for effective position detection
Constructed with materials compliant with RoHS regulations
Designed for optional mounting positions to fit various installations
Features a reliable female thread piston rod end for secure connections
Includes proximity switch compatibility for effective position detection
Constructed with materials compliant with RoHS regulations
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076348 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076349 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092095 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092094 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577179 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
