Festo Pneumatic Compact Cylinder - ADN-S-25-40-A-P-A-F1A, 25mm Bore, 40mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£68.74

(exc. VAT)

£82.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.74

*price indicative

RS Stock No.:
342-397
Mfr. Part No.:
ADN-S-25-40-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-25-40-A-P-A-F1A

Stroke

40mm

Action

Double

Bore

25mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed for precision and reliability in automated environments. This model stands out with its robust construction and versatility in mounting positions, making it ideal for various engineering applications. With double acting functionality, it ensures efficient operation across a broad range of tasks. The cylinder’s compatibility with cleanroom conditions and its corrosion resistant materials further enhance its suitability for high tech environments. Notably, the cylinder is crafted to withstand moderate corrosion stress, ensuring longevity even in demanding situations. Its operational versatility is complemented by a compact design, allowing easy integration into existing systems.

Designed for flexibility with optional mounting positions
Robust construction suitable for moderate corrosion exposure
High performance with double acting operation
Complies with cleanroom class 6 standards for sensitive applications
User friendly with proximity switch position detection

Related links