Festo Pneumatic Compact Cylinder - ADN-S-50-40-A-P-A-F1A, 50mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-481
- Mfr. Part No.:
- ADN-S-50-40-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 344-481
- Mfr. Part No.:
- ADN-S-50-40-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-40-A-P-A-F1A | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-40-A-P-A-F1A | ||
Action Double | ||
Bore 50mm | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is designed for precision and versatility in automated processes. With a robust construction featuring anodized aluminum and stainless steel, it excels in demanding environments, particularly within the production of lithium-ion batteries. The double-acting design provides reliable performance with adjustable stroke lengths, ensuring effective translational motion. Coupled with optional mounting positions and dynamic seals, this cylinder is ideal for applications requiring fine control and adaptability, maintaining high standards of cleanliness and compliance.
Employs elastic cushioning rings for reduced impact and noise during operation
Supports a wide ambient temperature range which ensuring functionality in various conditions
Features male thread piston-rod end for secure attachments
Constructed with corrosion-resistant materials to enhance durability
Provides position detection through proximity switches for enhanced automation
Designed to accommodate lubricated operation for increased longevity
Classified within a cleanroom class 6 suitable for sensitive environments
Supports a wide ambient temperature range which ensuring functionality in various conditions
Features male thread piston-rod end for secure attachments
Constructed with corrosion-resistant materials to enhance durability
Provides position detection through proximity switches for enhanced automation
Designed to accommodate lubricated operation for increased longevity
Classified within a cleanroom class 6 suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092087 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138195 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-I-P-A-F1A 40mm Stroke Double Acting
