Festo Pneumatic Compact Cylinder - ADN-S-32-40-A-P-A-F1A, 32mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-404
- Mfr. Part No.:
- ADN-S-32-40-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£81.54
(exc. VAT)
£97.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.54 |
*price indicative
- RS Stock No.:
- 342-404
- Mfr. Part No.:
- ADN-S-32-40-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-40-A-P-A-F1A | |
| Stroke | 40mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-40-A-P-A-F1A | ||
Stroke 40mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for versatility in demanding environments, featuring a robust double acting mechanism that optimises performance across a range of applications. With a stroke of 40 mm and a piston diameter of 32 mm, it delivers impressive theoretical forces for both advance and return strokes, ensuring reliable operation in various conditions. Priority has been given to features such as corrosion resistance, making it well suited for use in cleanrooms and manufacturing processes that require stringent environmental compliance. The combination of high quality materials like anodised aluminium and stainless steel contributes to its durability while ensuring compatibility with standard operating media.
Designed with elastic cushioning rings for gentle operation at end positions
Optimised for double acting functionality enhancing versatility
Equipped with a male thread piston rod end for secure installation
Offers a robust operational pressure range for various applications
Incorporates materials that are RoHS compliant which ensuring environmental responsibility
Features excellent corrosion resistance suitable for use in sensitive environments
The pneumatic connection is standardised with an M5 fitting for easy integration
Manufactured with high alloy stainless steel for enhanced durability
Optimised for double acting functionality enhancing versatility
Equipped with a male thread piston rod end for secure installation
Offers a robust operational pressure range for various applications
Incorporates materials that are RoHS compliant which ensuring environmental responsibility
Features excellent corrosion resistance suitable for use in sensitive environments
The pneumatic connection is standardised with an M5 fitting for easy integration
Manufactured with high alloy stainless steel for enhanced durability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091455 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091450 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076370 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-I-P-A-F1A 40mm Stroke Double Acting
