Festo Pneumatic Compact Cylinder - ADN-S-20-40-I-P-A-F1A, 20mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-135
- Mfr. Part No.:
- ADN-S-20-40-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£57.12
(exc. VAT)
£68.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.12 |
*price indicative
- RS Stock No.:
- 344-135
- Mfr. Part No.:
- ADN-S-20-40-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-40-I-P-A-F1A | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-40-I-P-A-F1A | ||
Action Double | ||
Bore 20mm | ||
Stroke 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder represents the forefront of engineering excellence, offering unmatched performance for various automated processes. Designed for double acting operation, it features robust construction with an anodised aluminium alloy housing, ensuring longevity even under demanding conditions. The cylinder's piston rod, crafted from high alloy stainless steel, promotes reliability and efficiency across its operational life. With versatile mounting options and adaptable stroke lengths, this product is tailored to meet specific needs in production environments, particularly in the manufacturing of lithium ion batteries.
Double acting operation enhances versatility and efficiency in application
Elastic cushioning at both ends provides smooth operation and reduced wear
Position detection via proximity switch ensures precise actuator control
Lightweight design allows for easy installation and integration
RoHS compliant materials support environmentally friendly operations
Corrosion resistant properties ensure durability in varying environments
Cleanroom class 6 compliance meets stringent operational standards
Elastic cushioning at both ends provides smooth operation and reduced wear
Position detection via proximity switch ensures precise actuator control
Lightweight design allows for easy installation and integration
RoHS compliant materials support environmentally friendly operations
Corrosion resistant properties ensure durability in varying environments
Cleanroom class 6 compliance meets stringent operational standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076328 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076329 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-40-I-P-A-F1A 40mm Stroke Double Acting
