Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A, 40mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-157
- Mfr. Part No.:
- ADN-S-40-40-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£96.04
(exc. VAT)
£115.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.04 |
*price indicative
- RS Stock No.:
- 344-157
- Mfr. Part No.:
- ADN-S-40-40-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-40-I-P-A-F1A | |
| Action | Double | |
| Stroke | 40mm | |
| Bore | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-40-I-P-A-F1A | ||
Action Double | ||
Stroke 40mm | ||
Bore 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for precision and efficiency, making it an essential component for various industrial applications. With its double acting design and robust construction, it offers reliable performance in demanding environments. This product boasts features like elastic cushioning rings, an optional mounting position, and compatibility with proximity switch detection, ensuring optimal operation and adaptability. Engineered for use in the production of lithium ion batteries, this cylinder meets rigorous standards while providing exceptional force in both advance and return strokes.
Elastic cushioning reduces impact protecting both the cylinder and the equipment
Mounting options allow for easy integration into existing setups
Position detection ensures accurate control and operational efficiency
Materials used guarantee compliance with RoHS standards promoting safety and reliability
Mounting options allow for easy integration into existing setups
Position detection ensures accurate control and operational efficiency
Materials used guarantee compliance with RoHS standards promoting safety and reliability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076349 40mm Stroke Double Acting
