Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A, 40mm Bore, 40mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£100.43

(exc. VAT)

£120.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.43

*price indicative

RS Stock No.:
342-412
Mfr. Part No.:
ADN-S-40-40-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-40-A-P-A-F1A

Stroke

40mm

Action

Double

Bore

40mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder designed specifically for versatility in various applications, excels in functionality and reliability. With a double acting mode of operation, it ensures optimal performance under varying pressures, making it suitable for demanding environments. The innovative cushioning technology offers smooth operation, while its robust construction, featuring anodised aluminium alloys and high alloy stainless steel, guarantees longevity. Additionally, its compliance with cleanroom standards ensures suitability for sensitive applications, particularly in the production facilities for lithium ion batteries. Experience efficiency and precision with this top tier component that meets industry specific requirements effortlessly.

Position detection capability enhances automation accuracy
Lubricated operation extends service life in demanding conditions
Exceptional corrosion resistance class ensures durability in harsh environments
Class 6 cleanroom compliance guarantees suitability for sensitive applications
Flexible mounting options accommodate a variety of installation scenarios
RoHS compliant materials reflect a commitment to environmental standards

Related links