Festo Pneumatic Compact Cylinder - ADN-S-40-45-I-P-A-F1A, 40mm Bore, 45mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£98.41

(exc. VAT)

£118.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.41

*price indicative

RS Stock No.:
342-413
Mfr. Part No.:
ADN-S-40-45-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-45-I-P-A-F1A

Bore

40mm

Action

Double

Stroke

45mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder embodies precision engineering, tailored specifically for versatile applications in diverse industrial environments. Designed for pneumatic operation, it features a robust double acting mechanism, providing reliable performance whether in dynamic or static use. The cylinder showcases a piston diameter of 40 mm and a stroke length of 45 mm, optimised for smooth motion and efficient force generation. Its elastic cushioning rings ensure gentle operation, while the flexible mounting options allow integration into existing setups with ease. With features like proximity switch position detection and corrosion resistance, this cylinder is not just about functionality but also reliability, extending its service life even in demanding conditions.

Designed with a female thread for easy installation
Piston rod constructed from high alloy stainless steel for enhanced durability
Supports a wide ambient temperature range which ensuring functionality in varying conditions
Corrosion resistance class CRC 2 ideal for moderate exposure
Capability for lubricated operation increasing versatility in application

Related links