Festo Pneumatic Compact Cylinder - ADN-S-25-45-I-P-A-F1A, 25mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-399
- Mfr. Part No.:
- ADN-S-25-45-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£65.18
(exc. VAT)
£78.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.18 |
*price indicative
- RS Stock No.:
- 342-399
- Mfr. Part No.:
- ADN-S-25-45-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-45-I-P-A-F1A | |
| Action | Double | |
| Stroke | 45mm | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-45-I-P-A-F1A | ||
Action Double | ||
Stroke 45mm | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder redefines efficiency in automation applications, merging robust engineering with versatility. Designed for double acting operation, it showcases an impressive stroke length of 45 mm and a piston diameter of 25 mm, making it adept for dynamic environments. Its construction boasts corrosion resistance and is purpose built for the unique demands of lithium ion battery production, ensuring compliance with stringent industry standards. With flexible mounting options and a dual cushioning system, this cylinder promotes longevity and precise control, making it an indispensable asset for any sophisticated manufacturing setup.
Constructed with anodised wrought aluminium alloy for enhanced durability
Features female thread for secure and reliable mounting
Operating medium is compatible with ISO 8573 1:2010 standards
Includes proximity switch detection for accurate positioning
Accommodates lubricated operation for maintenance ease
Features female thread for secure and reliable mounting
Operating medium is compatible with ISO 8573 1:2010 standards
Includes proximity switch detection for accurate positioning
Accommodates lubricated operation for maintenance ease
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076347 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076346 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092106 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-I-P-A-F1A 45mm Stroke Double Acting
