Festo Pneumatic Compact Cylinder - ADN-S-25-45-A-P-A-F1A, 25mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-705
- Mfr. Part No.:
- ADN-S-25-45-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£70.02
(exc. VAT)
£84.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.02 |
*price indicative
- RS Stock No.:
- 343-705
- Mfr. Part No.:
- ADN-S-25-45-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-45-A-P-A-F1A | |
| Stroke | 45mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-45-A-P-A-F1A | ||
Stroke 45mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is a highly efficient double-acting device designed for precision applications. Offering a stroke of 45 mm and a piston diameter of 25 mm, it combines reliability with robust performance. With its lightweight design and optional mounting positions, the product is perfect for diverse industrial settings. Its exceptional corrosion resistance class ensures durability in moderate stress environments, making it suitable for the production of lithium-ion batteries. This cylinder also features elastic cushioning to minimise impact, ensuring smooth operation and extended lifespan. Whether you require guidance on a project or are looking for consistent performance, this cylinder provides the reliability and functionality you need in demanding conditions.
Designed for maximum efficiency with double action functionality
Suitable for diverse installation options, including male thread connections
Incorporates elastomeric cushioning for reduced impact damage
Allows for lubricated operation, enhancing versatility in use
Compatible with high pressure environments for optimal performance
Constructed from RoHS compliant materials for safety
Suitable for diverse installation options, including male thread connections
Incorporates elastomeric cushioning for reduced impact damage
Allows for lubricated operation, enhancing versatility in use
Compatible with high pressure environments for optimal performance
Constructed from RoHS compliant materials for safety
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076346 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076347 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092106 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092110 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-A-P-A-F1A 45mm Stroke Double Acting
