Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A, 50mm Bore, 45mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£122.63

(exc. VAT)

£147.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.63

*price indicative

RS Stock No.:
343-727
Mfr. Part No.:
ADN-S-50-45-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-45-A-P-A-F1A

Stroke

45mm

Action

Double

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and durability, making it an ideal component within various pneumatic applications. Showcasing a robust design, this model features an anodised aluminium alloy construction, ensuring exceptional corrosion resistance and light weight. With an operating pressure range from 0.04 MPa to 1 MPa, it excels in performance while being suitable for environments that require stringent control. Designed with efficiency in mind, the flexible mounting options allow for seamless integration into any setup, making it perfect for both new installations and upgrades. Whether tasked with delicate positioning or heavy-duty operations, this cylinder guarantees reliability and advanced performance across diverse industrial settings.

Designed for double acting operation, enhancing reliability during extensive use
Flexible cushion options for smooth end of stroke damping, increasing longevity
Variants specifically cater to the production of lithium ion batteries, ensuring compliance with industry standards
Integrated position detection via proximity switch for precise control and monitoring
Offers a cleanroom class rating, making it suitable for sensitive applications

Related links