Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A, 50mm Bore, 45mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£119.84

(exc. VAT)

£143.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.84

*price indicative

RS Stock No.:
342-419
Mfr. Part No.:
ADN-S-50-45-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-45-I-P-A-F1A

Stroke

45mm

Action

Double

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder is designed to deliver superior performance in diverse industrial applications. With its robust double acting functionality and precise features, this model ensures reliability and efficiency in tasks requiring controlled motion. Built for optimal operation within the parameters of 0.04 to 1 MPa operating pressure, it guarantees a powerful force output while remaining lightweight and easy to mount. Engineering excellence is evident in its materials, providing not only durability but also compliance with rigorous environmental standards.

Position detection capability allows for seamless integration with proximity switches
Low weight and additional moving mass per stroke ensure efficient operation
RoHS compliance indicates a commitment to environmental safety
Class 6 cleanroom compatibility makes it ideal for sensitive applications
Excellent resistance to corrosion for longevity in challenging conditions

Related links