Festo Pneumatic Compact Cylinder - ADN-S-20-45-I-P-A-F1A, 20mm Bore, 45mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£57.96

(exc. VAT)

£69.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.96

*price indicative

RS Stock No.:
344-315
Mfr. Part No.:
ADN-S-20-45-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-20-45-I-P-A-F1A

Stroke

45mm

Bore

20mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder represents an essential component in various automated systems, designed for dual-action applications. Featuring a stroke length of 45 mm and a piston diameter of 20 mm, this product excels in performance and reliability. Intended for diverse mounting positions, it accommodates efficient integration within production setups, ensuring seamless operation. With elastic cushioning rings positioned at both ends, the cylinder mitigates impact, enhancing longevity and efficiency in demanding environments. Its robust construction from anodized aluminum and stainless steel ensures resilience in rigorous conditions, making it suitable for sensitive tasks, including the manufacturing of lithium-ion batteries.

Optimized for double-acting operation enhancing efficiency in automation
Innovative design allows for flexible mounting options tailored to specific needs
Employs proximity switch technology for precise position detection
Offers moderate corrosion resistance which ensuring durability in varied environments
Designed with a lightweight piston rod for reduced energy consumption
Complies with RoHS affirming environmental standards in production
Equipped with pneumatic connections for simplified setup and maintenance

Related links