Festo Pneumatic Compact Cylinder - ADN-S-63-45-I-P-A-F1A, 63mm Bore, 45mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£139.90

(exc. VAT)

£167.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.90

*price indicative

RS Stock No.:
342-959
Mfr. Part No.:
ADN-S-63-45-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-63-45-I-P-A-F1A

Bore

63mm

Action

Double

Stroke

45mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder ADN-S-63-45-I-P-A-F1A is engineered for optimal performance in dynamic environments, particularly suited for applications in lithium-ion battery production. Its robust design ensures reliability and efficiency, with features that enable precise control and adaptability across various setups. This cylinder combines a double-acting operation mode with professional-grade materials, making it an ideal choice where performance and durability are paramount. With a remarkable lightweight structure and efficient cushioning, it delivers seamless operations whilst accommodating varying stroke lengths. The ability to function in a range of ambient temperatures adds to its versatility, ensuring it meets the demands of modern manufacturing processes.

Double-acting mode for versatile applications
Elastic cushioning for smooth and gentle stops
Female thread piston-rod end for easy integration
RoHS-compliant materials supporting sustainability
Anodized aluminum cover enhances durability
High-alloy stainless steel piston rod improves strength
Wide operating temperature range for flexible use
Suitable for cleanroom environments which ensuring high standards

Related links