Festo Pneumatic Compact Cylinder - ADN-S-32-45-I-P-A-F1A, 32mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-406
- Mfr. Part No.:
- ADN-S-32-45-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£81.06
(exc. VAT)
£97.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.06 |
*price indicative
- RS Stock No.:
- 342-406
- Mfr. Part No.:
- ADN-S-32-45-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-45-I-P-A-F1A | |
| Bore | 32mm | |
| Stroke | 45mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-45-I-P-A-F1A | ||
Bore 32mm | ||
Stroke 45mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for efficient operation in various industrial applications. This specific model excels in offering a robust double acting design, tailored for precision and reliability. With a stroke length of 45 mm and a piston diameter of 32 mm, it guarantees optimal performance under varying conditions. The cylinder incorporates unique cushioning features, enhancing durability and reducing wear during operation. Additionally, its compatibility with proximity switch position detection streamlines installation, making it ideal for modern manufacturing environments.
Incorporates a female thread at the piston rod end for versatile mounting options
Constructed from RoHS compliant materials which ensuring environmental safety
Includes a pneumatic connection type M5 for easy integration
Designed for both lubricated and non lubricated operation to suit various settings
Constructed from RoHS compliant materials which ensuring environmental safety
Includes a pneumatic connection type M5 for easy integration
Designed for both lubricated and non lubricated operation to suit various settings
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076368 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076367 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-45-I-P-A-F1A 45mm Stroke Double Acting
