Festo Pneumatic Compact Cylinder - ADN-S-32-45-A-P-A-F1A, 32mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-712
- Mfr. Part No.:
- ADN-S-32-45-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£83.68
(exc. VAT)
£100.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.68 |
*price indicative
- RS Stock No.:
- 343-712
- Mfr. Part No.:
- ADN-S-32-45-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-45-A-P-A-F1A | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 45mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-45-A-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 45mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed with precision engineering to provide robust performance across various applications. Its double-acting operation ensures efficient motion control, making it an ideal choice for dynamic environments. With a stroke length of 45 mm and a piston diameter of 32 mm, this cylinder delivers a powerful force suitable for a range of tasks. The anodised aluminium construction enhances durability while maintaining a lightweight profile, making installation straightforward. Enhanced with elastic cushioning rings at both ends, it guarantees smoother stops and less wear over time. This cylinder stands as a reliable solution for environments where efficiency and reliability are paramount, especially in the manufacturing of lithium-ion batteries.
Elastic cushioning ensures gentle operation and reduced impact
Lightweight design for ease of installation and handling
Double acting design optimises force delivery in both directions
Compatibility with proximity switches enables precise position detection
Robust construction resists corrosive environments for longer service life
Lightweight design for ease of installation and handling
Double acting design optimises force delivery in both directions
Compatibility with proximity switches enables precise position detection
Robust construction resists corrosive environments for longer service life
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076368 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076367 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-A-P-A-F1A 45mm Stroke Double Acting
