Festo Pneumatic Compact Cylinder - ADN-S-63-45-A-P-A-F1A, 63mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-428
- Mfr. Part No.:
- ADN-S-63-45-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£160.26
(exc. VAT)
£192.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.26 |
*price indicative
- RS Stock No.:
- 342-428
- Mfr. Part No.:
- ADN-S-63-45-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-45-A-P-A-F1A | |
| Bore | 63mm | |
| Stroke | 45mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-45-A-P-A-F1A | ||
Bore 63mm | ||
Stroke 45mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder redefines efficiency and precision in motion control. Designed with a robust piston diameter of 63 mm and a stroke length of 45 mm, it operates seamlessly under varying pressure conditions, ensuring reliability in demanding environments. Its double acting function allows for rapid reciprocation, making it ideal for applications requiring quick and controlled movements. Incorporating advanced materials such as anodised wrought aluminium and high alloy stainless steel, this cylinder is built to withstand rigorous operational demands while maintaining superior performance. Whether utilising it in cleanroom environments or production facilities, this cylinder guarantees optimal performance with corrosion resistance and compliance with stringent industry standards.
Optimised for double acting operation providing reliable and efficient movement
Elastic cushioning rings enhance performance by minimising impact during end positions
Compatibility with a wide operating pressure range supports diverse pneumatic systems
Lubricated operation option ensures sustained performance in various conditions
RoHS compliant materials support environmentally conscious manufacturing
Elastic cushioning rings enhance performance by minimising impact during end positions
Compatibility with a wide operating pressure range supports diverse pneumatic systems
Lubricated operation option ensures sustained performance in various conditions
RoHS compliant materials support environmentally conscious manufacturing
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132671 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092138 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
