Festo Pneumatic Compact Cylinder - ADN-S-40-50-I-P-A-F1A, 40mm Bore, 50mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£100.82

(exc. VAT)

£120.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.82

*price indicative

RS Stock No.:
341-894
Mfr. Part No.:
ADN-S-40-50-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-50-I-P-A-F1A

Stroke

50mm

Action

Double

Bore

40mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder stands as a testament to innovative engineering, designed specifically for applications requiring precision in motion. Its robust construction combines advanced materials such as anodised wrought aluminium alloy and high-alloy stainless steel, ensuring durability even in demanding environments. Ideal for processes involving lithium-ion battery manufacturing, this double-acting cylinder maintains efficiency with exceptional piston performance. The thoughtful design incorporates optional mounting positions and reliable cushioning, while the compliance with cleanroom standards ensures its suitability for sensitive applications. With a versatile operating pressure range and compatibility with lubricated operations, this compact cylinder is engineered to excel in a variety of industrial settings.

Offers a unique cushioning feature for reduced impact at end positions
Compatible with lubricated operation to enhance longevity
Built with corrosion-resistant materials for increased reliability
Includes optional mounting positions to suit specific installation needs

Related links