Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A, 40mm Bore, 30mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£91.24

(exc. VAT)

£109.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.24

*price indicative

RS Stock No.:
344-450
Mfr. Part No.:
ADN-S-40-30-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-30-I-P-A-F1A

Bore

40mm

Stroke

30mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder is engineered for precision and efficiency in diverse automation applications. Featuring a double-acting design, it provides reliable operation with a stroke length of 30 mm and a piston diameter of 40 mm. Designed specifically for demanding environments, this cylinder excels in the production of lithium-ion batteries, ensuring compliance with stringent material requirements. Its robust aluminum alloy construction is complemented by high-alloy stainless steel in the piston rod, delivering both durability and lightweight performance. With options for elastic cushioning and versatile mounting positions, it adapts seamlessly into your industrial setup, maximizing productivity and operational safety.

Double-acting cylinder for efficient operation
Elastic cushioning for reduced impact and enhanced lifespan
High-alloy stainless steel piston rod for strength and durability
Versatile mounting options to fit a range of configurations
Equipped with position detection capabilities via proximity switch
Robust anodized aluminum housing for corrosion resistance and longevity
Designed for lubricated operation which ensuring smooth functionality

Related links