Festo Pneumatic Compact Cylinder - ADN-S-40-50-A-P-A-F1A, 40mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-159
- Mfr. Part No.:
- ADN-S-40-50-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£105.21
(exc. VAT)
£126.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.21 |
*price indicative
- RS Stock No.:
- 344-159
- Mfr. Part No.:
- ADN-S-40-50-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-50-A-P-A-F1A | |
| Action | Double | |
| Bore | 40mm | |
| Stroke | 50mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-50-A-P-A-F1A | ||
Action Double | ||
Bore 40mm | ||
Stroke 50mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is designed to deliver efficient and reliable operation in various applications. With its double acting mechanism, this cylinder offers smooth and effective movement, making it ideal for tasks requiring precise control. Its robust construction and high quality materials ensure longevity, while operational features cater to the needs of modern manufacturing processes. Engineered with compatibility for cleanroom environments, this cylinder stands out for its exceptional performance across diverse settings, particularly where stringent conditions are paramount. The ADN S series emphasises flexibility and functionality, providing users with a dependable solution for their pneumatic needs.
Built for double acting operation for enhanced efficiency
Incorporates elastic cushioning rings to ensure smooth end positions
Compatible with lubricated operation to extend service life
Constructed from anodised wrought aluminium for superior durability
Equipped with proximity switch position detection for precise positioning
Designed to operate effectively in cleanroom Class 6 environments
Incorporates elastic cushioning rings to ensure smooth end positions
Compatible with lubricated operation to extend service life
Constructed from anodised wrought aluminium for superior durability
Equipped with proximity switch position detection for precise positioning
Designed to operate effectively in cleanroom Class 6 environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138615 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092054 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A 40mm Stroke Double Acting
