Festo Pneumatic Compact Cylinder - ADN-S-40-30-A-P-A-F1A, 40mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-716
- Mfr. Part No.:
- ADN-S-40-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£95.65
(exc. VAT)
£114.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.65 |
*price indicative
- RS Stock No.:
- 343-716
- Mfr. Part No.:
- ADN-S-40-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-30-A-P-A-F1A | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-30-A-P-A-F1A | ||
Action Double | ||
Stroke 30mm | ||
Bore 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder from festo, engineered for efficiency and durability, excels in demanding applications. This product features a double-acting design, ensuring optimal performance in a wide range of operating conditions. Built with high-quality materials, including anodised aluminium alloy and high-alloy stainless steel, it promises exceptional resistance to wear. The cylinder's elastic cushioning provides smooth operation and protects machinery from impact, enabling a longer service life. With a versatile mounting position, it adapts effortlessly to various setups, making it an ideal choice for both new installations and upgrades.
Designed for double acting operation, maximising efficiency
Cushioned end positions reduce wear and enhance longevity
Male thread at the piston rod end ensures easy integration
Proximity switch compatible for precise position detection
Corrosion resistance class CRC 0 ensures a robust build quality
RoHS compliant materials align with modern safety and sustainability standards
Cushioned end positions reduce wear and enhance longevity
Male thread at the piston rod end ensures easy integration
Proximity switch compatible for precise position detection
Corrosion resistance class CRC 0 ensures a robust build quality
RoHS compliant materials align with modern safety and sustainability standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138611 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092061 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-A-P-A-F1A 50mm Stroke Double Acting
