Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A, 32mm Bore, 50mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£90.29

(exc. VAT)

£108.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.29

*price indicative

RS Stock No.:
344-152
Mfr. Part No.:
ADN-S-32-50-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-32-50-A-P-A-F1A

Bore

32mm

Action

Double

Stroke

50mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for optimal performance in dynamic applications, boasting a stroke length of 50 mm and a piston diameter of 32 mm. Designed with double acting functionality, this robust actuator ensures reliable operation even in challenging environments. Its sturdy construction includes a high alloy stainless steel piston rod and anodised aluminium housing, designed to withstand various operational pressures and meet stringent conformity standards. With optional mounting positions and compatibility for cleanroom environments, this cylinder is an ideal choice for precision tasks across numerous industries.

Cylinder features elastic cushioning rings at both ends for smooth operation
Male thread on the piston rod end facilitating easy integration
Position detection is enabled via a proximity switch for enhanced accuracy
A corrosion resistance class of CRC 0 means it is built for longevity in tough environments
Designed for use in production facilities of lithium ion batteries

Related links