Festo Pneumatic Compact Cylinder - ADN-S-32-20-A-P-A-F1A, 32mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-403
- Mfr. Part No.:
- ADN-S-32-20-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£76.83
(exc. VAT)
£92.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.83 |
*price indicative
- RS Stock No.:
- 342-403
- Mfr. Part No.:
- ADN-S-32-20-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-20-A-P-A-F1A | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-20-A-P-A-F1A | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder combines efficiency and precision, making it an essential component for various mechanical applications. Designed for double acting operation, it ensures reliable performance with a stroke length of 20 mm and a piston diameter of 32 mm. Featuring elastic cushioning rings, it safeguards against impact, enhancing durability and operational lifespan. Its versatility is evident as it can be mounted in various positions, catering to diverse installation needs. With a robust construction primarily of anodised aluminium alloy, this cylinder is well suited for cleanroom environments, particularly in the production of lithium ion batteries, adhering to stringent regulatory standards. Whether you require efficient actuation or space saving designs, this cylinder effortlessly meets demanding requirements, ensuring the utmost reliability in operation.
Double acting design for enhanced operational efficiency
Elastic cushioning rings prevent wear and tear from impacts
Versatile mounting options cater to a variety of installation scenarios
Constructed from anodised wrought aluminium for optimal strength
Compatible with proximity switch for precise position detection
Designed to operate in cleanroom conditions which ensuring hygiene and reliability
Elastic cushioning rings prevent wear and tear from impacts
Versatile mounting options cater to a variety of installation scenarios
Constructed from anodised wrought aluminium for optimal strength
Compatible with proximity switch for precise position detection
Designed to operate in cleanroom conditions which ensuring hygiene and reliability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091468 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076377 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076378 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091453 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-45-I-P-A-F1A 45mm Stroke Double Acting
