Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A, 32mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-707
- Mfr. Part No.:
- ADN-S-32-20-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£69.83
(exc. VAT)
£83.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.83 |
*price indicative
- RS Stock No.:
- 343-707
- Mfr. Part No.:
- ADN-S-32-20-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-20-I-P-A-F1A | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-20-I-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers an impressive blend of power and precision, making it an essential component for various applications in automation and manufacturing. Designed for double-acting operation, the cylinder boasts a stroke length of 20 mm and a piston diameter of 32 mm, ensuring versatile use in diverse environments. With features such as elastic cushioning rings for smooth operation and the option for lubricated conditions, this component is well-suited for sensitive tasks like manufacturing lithium-ion batteries. Its robust construction, including materials resistant to moderate corrosion, guarantees durability and reliability throughout its lifespan, while the compatibility with proximity switches simplifies position detection.
Double acting design enhances operation efficiency
Elastic cushioning rings provide optimal shock absorption
RoHS compliant materials ensure environmental sustainability
High alloy stainless steel piston rod guarantees strength and longevity
Various mounting options including through hole and female thread simplify installation
Elastic cushioning rings provide optimal shock absorption
RoHS compliant materials ensure environmental sustainability
High alloy stainless steel piston rod guarantees strength and longevity
Various mounting options including through hole and female thread simplify installation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076378 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076377 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091468 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091453 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
