Festo Pneumatic Compact Cylinder - ADN-S-32-5-I-P-A-F1A, 32mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-153
- Mfr. Part No.:
- ADN-S-32-5-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£59.97
(exc. VAT)
£71.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.97 |
*price indicative
- RS Stock No.:
- 344-153
- Mfr. Part No.:
- ADN-S-32-5-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-5-I-P-A-F1A | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-5-I-P-A-F1A | ||
Stroke 5mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is expertly designed for precision and reliability in various operational environments. Constructed with an anodised wrought aluminium alloy, it boasts exceptional durability while ensuring compliance with rigorous standards. This double acting cylinder features a stroke length of 5 mm and a piston diameter of 32 mm, making it an ideal choice for applications in sensitive production facilities. With elastic cushioning rings at both ends, it delivers smooth operation, minimising impact energy in end positions. Engineered to cater to modern manufacturing needs, this cylinder supports pressures up to 1 MPa and is suitable for lubricated operations, allowing for versatility in usage. Its female thread piston rod end and various mounting options facilitate easy integration into existing setups, making it a preferred solution for industries focused on efficiency and effectiveness.
Offers double acting functionality for enhanced performance
Ensures precise positioning with proximity switch detection
Features corrosion resistant materials ideal for robust environments
Designed with elastic cushioning for gentle operation
Supports a wide operating pressure range for adaptability
Lightweight construction enables effortless handling and installation
Ensures precise positioning with proximity switch detection
Features corrosion resistant materials ideal for robust environments
Designed with elastic cushioning for gentle operation
Supports a wide operating pressure range for adaptability
Lightweight construction enables effortless handling and installation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076364 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076363 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091464 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-I-P-A-F1A 50mm Stroke Double Acting
