Festo Pneumatic Compact Cylinder - ADN-S-32-5-A-P-A-F1A, 32mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-407
- Mfr. Part No.:
- ADN-S-32-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£70.08
(exc. VAT)
£84.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.08 |
*price indicative
- RS Stock No.:
- 342-407
- Mfr. Part No.:
- ADN-S-32-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-5-A-P-A-F1A | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 5mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-5-A-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 5mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder redefines efficiency with its innovative design tailored for precision and reliability. Built to excel in demanding environments, it ensures seamless operation with its double acting mechanism, supporting an array of applications in modern manufacturing. The thoughtfully engineered features, such as optional cushioning at both ends, promise to enhance durability while maintaining high performance across various operational conditions. Ideal for any facility looking to improve productivity, this pneumatic cylinder stands out with a robust housing and advanced materials that meet stringent standards, ensuring peak performance over time.
Anodised aluminium alloy cover enhances durability and resistance to environmental stress
Dynamic seals made from NBR and TPE U(PU) ensure optimal sealing performance under pressure
Versatile mounting options allow for adaptable installation in diverse configurations
Maximum operating pressure ranges from 0.06 to 1 MPa which ensuring flexibility in various applications
Cleanroom class 6 compliance makes it suitable for sensitive manufacturing processes
Dynamic seals made from NBR and TPE U(PU) ensure optimal sealing performance under pressure
Versatile mounting options allow for adaptable installation in diverse configurations
Maximum operating pressure ranges from 0.06 to 1 MPa which ensuring flexibility in various applications
Cleanroom class 6 compliance makes it suitable for sensitive manufacturing processes
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076363 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076364 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091464 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
