Festo Pneumatic Compact Cylinder - ADN-S-40-25-A-P-A-F1A, 40mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£93.24

(exc. VAT)

£111.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.24

*price indicative

RS Stock No.:
341-911
Mfr. Part No.:
ADN-S-40-25-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-25-A-P-A-F1A

Bore

40mm

Action

Double

Stroke

25mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and efficiency, offering exceptional performance in a space-saving design. With a stroke of 25 mm and a piston diameter of 40 mm, this double-acting cylinder operates seamlessly in various conditions, ensuring optimal functionality in demanding environments. Featuring elastic cushioning rings at both ends, it promises a smooth and controlled operation, making it ideal for tasks that require reliable positioning and minimal impact. The high-quality anodised aluminium alloy construction guarantees durability, while its male-threaded piston rod facilitates easy integration into existing systems. This product stands out for its suitability in advanced manufacturing contexts, particularly in producing lithium-ion batteries.

Equipped with proximity switch position detection for precise control
Lab-tested for cleanliness, meeting Class 6 standards
RoHS-compliant materials align with environmental regulations
Optional mounting positions add versatility for installation

Related links