Festo Pneumatic Compact Cylinder - ADN-S-25-5-A-P-A-F1A, 25mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£59.78

(exc. VAT)

£71.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.78

*price indicative

RS Stock No.:
342-400
Mfr. Part No.:
ADN-S-25-5-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-25-5-A-P-A-F1A

Action

Double

Bore

25mm

Stroke

5mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and efficiency, boasting a stroke of 5 mm and a piston diameter of 25 mm, making it ideal for tight spaces where performance is crucial. Its robust design features double acting operation and optional mounting positions, offering versatility for various applications. With corrosion resistant materials and suitability for cleanroom environments, it delivers reliability in demanding conditions. Additional features include integrated cushioning mechanisms for smooth operation and optional position detection via proximity switches, ensuring excellent control in automated processes.

Elastomer cushioning ensures gentle operation and reduces impact stress
Flexible mounting options adapt to diverse installation scenarios
Corrosion resistance class 2 enhances durability in challenging environments
Cleanroom compatibility supports high standard industrial requirements
Lightweight design improves efficiency without sacrificing power

Related links