Festo Pneumatic Compact Cylinder - ADN-S-25-30-A-P-A-F1A, 25mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-702
- Mfr. Part No.:
- ADN-S-25-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£66.18
(exc. VAT)
£79.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.18 |
*price indicative
- RS Stock No.:
- 343-702
- Mfr. Part No.:
- ADN-S-25-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-30-A-P-A-F1A | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-30-A-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder stands out for its versatility and robust design, engineered to meet the high demands of industrial applications. Perfectly suited for double-acting operations, it boasts an impressive stroke length of 30 mm and a piston diameter of 25 mm, ensuring rapid and efficient performance. Designed with male-threaded piston-rod ends, this cylinder presents ease of integration into various setups. Its elastic cushioning rings at both ends provide smooth operation, while the optional mounting position opens up possibilities for tailored installations. With its high corrosion resistance and compatibility with lubricated operation, this device is ideal for environments where durability is paramount, including cleanroom conditions. Enjoy reliable operation and peace of mind with this advanced pneumatic solution.
Offers elastic cushioning for reduced impact and noise during operation
Supports a wide ambient temperature range for flexible installation options
Complies with RoHS regulations, ensuring environmental safety
Allows for position detection via proximity switches for precise control
Lightweight design optimises performance without compromising strength
Suitable for use in the manufacturing of lithium ion batteries across multiple industries
Supports a wide ambient temperature range for flexible installation options
Complies with RoHS regulations, ensuring environmental safety
Allows for position detection via proximity switches for precise control
Lightweight design optimises performance without compromising strength
Suitable for use in the manufacturing of lithium ion batteries across multiple industries
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092098 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076352 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076353 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092099 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-A-P-A-F1A 30mm Stroke Double Acting
