Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A, 25mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-465
- Mfr. Part No.:
- ADN-S-25-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£61.35
(exc. VAT)
£73.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.35 |
*price indicative
- RS Stock No.:
- 344-465
- Mfr. Part No.:
- ADN-S-25-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-30-I-P-A-F1A | |
| Stroke | 30mm | |
| Bore | 25mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-30-I-P-A-F1A | ||
Stroke 30mm | ||
Bore 25mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is designed specifically for precision and efficiency in various industrial applications. With a robust design and thoughtful engineering, this cylinder offers double-acting operation and a versatile stroke length of 30 mm. Its flexibility allows for optional mounting positions and reliable performance in challenging environments, including cleanroom settings. The use of high-quality materials like anodized aluminum and stainless steel ensures durability while maintaining conformity with industry standards. Ideal for applications requiring exact movement control, this cylinder is particularly valuable in settings focused on manufacturing advanced technologies like lithium-ion batteries.
Elastic cushioning rings enhance operational smoothness
Female-threaded piston rod end facilitates seamless integration
Proximity switch detection improves positioning accuracy
Lightweight design supports easy installation and handling
RoHS compliance guarantees environmentally-conscious manufacturing
Female-threaded piston rod end facilitates seamless integration
Proximity switch detection improves positioning accuracy
Lightweight design supports easy installation and handling
RoHS compliance guarantees environmentally-conscious manufacturing
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076352 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076353 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092098 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092099 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A 10mm Stroke Double Acting
