Festo Pneumatic Compact Cylinder - ADN-S-25-20-A-P-A-F1A, 25mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-396
- Mfr. Part No.:
- ADN-S-25-20-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£63.62
(exc. VAT)
£76.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.62 |
*price indicative
- RS Stock No.:
- 342-396
- Mfr. Part No.:
- ADN-S-25-20-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-20-A-P-A-F1A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-20-A-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder sets a new standard in performance and reliability, designed specifically for dynamic applications. The ADN series boasts a robust design, making it suitable for a variety of sophisticated settings where precision matters. With options for both elastic cushioning and adaptable mounting positions, it can seamlessly integrate into diverse engineering systems. Its premium construction ensures enhanced durability and compliance with stringent cleanroom standards, perfect for environments demanding high levels of hygiene and precision. This state of the art cylinder not only excels in operation but is also a vital component for systems involved in manufacturing advanced technologies like lithium ion batteries.
Versatile piston rod design supports flexible use
Compatibility with proximity switches allows for effective position detection
Lightweight construction enhances the speed of operation
Robust corrosion resistance for longevity in demanding environments
RoHS compliance guarantees safety for environmentally conscious projects
Compatibility with proximity switches allows for effective position detection
Lightweight construction enhances the speed of operation
Robust corrosion resistance for longevity in demanding environments
RoHS compliance guarantees safety for environmentally conscious projects
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092109 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076357 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092091 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076356 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
