Festo Pneumatic Compact Cylinder - ADN-S-25-50-I-P-A-F1A, 25mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-800
- Mfr. Part No.:
- ADN-S-25-50-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£66.47
(exc. VAT)
£79.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.47 |
*price indicative
- RS Stock No.:
- 344-800
- Mfr. Part No.:
- ADN-S-25-50-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-50-I-P-A-F1A | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-50-I-P-A-F1A | ||
Stroke 50mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is designed to optimize performance in precision applications. Featuring a double-acting piston and an optional mounting position, it delivers exceptional efficiency and reliability. The piston diameter of 25 mm and a stroke of 50 mm make it ideal for environments where space is at a premium. With elastic cushioning rings at both ends, users can expect reduced wear and tear along with smoother operation. The cylinder complements its robust construction with features such as corrosion resistance, making it suitable for demanding environments like lithium-ion battery manufacturing. Operating consistently within a wide temperature range and ensuring compatibility with lubricated conditions, this cylinder is a reliable choice for advanced automation tasks.
Double-acting design for improved versatility
Optional mounting positions for flexible installation
Elastic cushioning for enhanced operational smoothness
Corrosion resistance for durability in harsh environments
Compatible with lubricated operation for extended service life
Wide operational temperature range suitable for diverse applications
Low impact energy at end positions minimizing potential damage
Optional mounting positions for flexible installation
Elastic cushioning for enhanced operational smoothness
Corrosion resistance for durability in harsh environments
Compatible with lubricated operation for extended service life
Wide operational temperature range suitable for diverse applications
Low impact energy at end positions minimizing potential damage
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076344 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076345 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092101 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092105 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A 10mm Stroke Double Acting
