Festo Pneumatic Compact Cylinder - ADN-S-25-50-A-P-A-F1A, 25mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-144
- Mfr. Part No.:
- ADN-S-25-50-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£71.30
(exc. VAT)
£85.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.30 |
*price indicative
- RS Stock No.:
- 344-144
- Mfr. Part No.:
- ADN-S-25-50-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-50-A-P-A-F1A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 50mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-50-A-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 50mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for efficiency and precision, making it ideal for sophisticated automation tasks. With double acting operation, it delivers reliable performance in dynamic environments. Its robust construction features high alloy stainless steel and anodised aluminium, ensuring durability and longevity. Suitable for applications requiring moderate corrosion resistance, the cylinder also meets stringent cleanroom classification standards, thus enhancing its versatility in various industries. The thoughtfully engineered cushioning at both ends promotes smooth operation, minimising wear and tear while also ensuring stability during high speed cycles.
Designed for double acting functionality to provide consistent force output
Constructed with materials compliant to RoHS for environmentally responsible operation
Incorporates elastic cushioning for enhanced performance and longevity
Equipped with a male threaded piston rod end for easy integration
Operating pressure range allows for versatile application across various sectors
Offers position detection capability via proximity switch for added functionality
Constructed with materials compliant to RoHS for environmentally responsible operation
Incorporates elastic cushioning for enhanced performance and longevity
Equipped with a male threaded piston rod end for easy integration
Operating pressure range allows for versatile application across various sectors
Offers position detection capability via proximity switch for added functionality
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076344 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092101 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076345 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092105 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
