Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-A-F1A, 10mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-945
- Mfr. Part No.:
- ADN-S-10-10-A-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.89 |
*price indicative
- RS Stock No.:
- 342-945
- Mfr. Part No.:
- ADN-S-10-10-A-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-10-10-A-A-F1A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 10mm | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-10-10-A-A-F1A | ||
Stroke 10mm | ||
Action Double | ||
Bore 10mm | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder represents the pinnacle of engineered efficiency, tailored for precision tasks. With a robust design featuring a stroke of 10 mm and a piston diameter of 10 mm, this double-acting actuator effortlessly supports a range of applications within manufacturing settings, particularly in lithium-ion battery production. Its male thread piston rod ensures secure installation, while the optional mounting position grants versatility in configuration. Built to operate under various conditions, this cylinder functions optimally in ambient temperatures from -10 °C to 60 °C, providing reliable performance even in demanding environments. Its compatibility with compressed air in accordance with ISO standards further solidifies its place as a trustworthy choice for your automation needs.
Designed for double-acting operation offering efficient fluid power handling
Compact design allows for versatile application in tight spaces
Robust construction enhances durability and long-term reliability
Proximity switch position detection enables precise control
Corrosion resistance class CRC 2 for moderate stress environments
RoHS-compliant materials provide assurance of eco-friendly construction
Compact design allows for versatile application in tight spaces
Robust construction enhances durability and long-term reliability
Proximity switch position detection enables precise control
Corrosion resistance class CRC 2 for moderate stress environments
RoHS-compliant materials provide assurance of eco-friendly construction
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080590 10mm Stroke Double Acting
