Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A, 6mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£43.05

(exc. VAT)

£51.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.05

*price indicative

RS Stock No.:
342-954
Mfr. Part No.:
ADN-S-6-10-I-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-6-10-I-A-F1A

Stroke

10mm

Action

Double

Bore

6mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo compact cylinder is engineered for optimal performance in diverse applications, making it a reliable choice for professionals. With its double-acting mode and a piston diameter of 6 mm, this product delivers consistent force and precision. Designed with a remarkable stroke of 10 mm, it is perfect for tasks requiring adept movement and control. The innovative construction includes a high-alloy stainless steel piston rod and an anodized aluminum housing, which ensures durability and excellent corrosion resistance. Furthermore, its compatibility with lubricated operation enhances longevity, making it suitable for various industrial environments, including cleanroom applications.

Compact design for space-efficient installations
Double-acting mode for enhanced operational efficiency
High-alloy stainless steel piston rod offers strength and durability
Anodized aluminum housing provides corrosion resistance
Compatible with lubricated operations to ensure longevity
Proximity switch support for effective position detection

Related links