Festo Pneumatic Compact Cylinder - ADN-S-63-10-A-P-A-F1A, 63mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-423
- Mfr. Part No.:
- ADN-S-63-10-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£136.39
(exc. VAT)
£163.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.39 |
*price indicative
- RS Stock No.:
- 342-423
- Mfr. Part No.:
- ADN-S-63-10-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-10-A-P-A-F1A | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 10mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-10-A-P-A-F1A | ||
Action Double | ||
Bore 63mm | ||
Stroke 10mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is expertly engineered to deliver reliable performance, especially suited for demanding industrial applications. Designed for robust operation, it features a double acting mechanism that ensures consistent force generation throughout its operational range. Thanks to its lightweight construction and versatile mounting options, this cylinder is easily integrated into a variety of systems. With a range of operating pressures and the capability of handling significant impact energies, it is a reliable choice for enhancing productivity in automated environments. Additionally, its corrosion resistant materials ensure longevity, while compliance with strict manufacturing standards makes it ideal for sensitive applications such as lithium ion battery production.
Double acting design offers enhanced operational efficiency
Lightweight construction allows easy installation and reduced system strain
Elastic cushioning rings provide smooth operation and protect against mechanical stress
Wide operating temperature range optimises performance in various conditions
Crafted from anodised wrought aluminium for durability and resistance to corrosion
Compliant with stringent manufacturing standards for sensitive applications
Lightweight construction allows easy installation and reduced system strain
Elastic cushioning rings provide smooth operation and protect against mechanical stress
Wide operating temperature range optimises performance in various conditions
Crafted from anodised wrought aluminium for durability and resistance to corrosion
Compliant with stringent manufacturing standards for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132664 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092128 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-A-P-A-F1A 50mm Stroke Double Acting
