Festo Pneumatic Compact Cylinder - ADN-S-12-10-I-P-A-F1A, 12mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-122
- Mfr. Part No.:
- ADN-S-12-10-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£46.09
(exc. VAT)
£55.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.09 |
*price indicative
- RS Stock No.:
- 344-122
- Mfr. Part No.:
- ADN-S-12-10-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-10-I-P-A-F1A | |
| Action | Double | |
| Bore | 12mm | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-10-I-P-A-F1A | ||
Action Double | ||
Bore 12mm | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder redefines efficiency in actuation for various industrial applications. Engineered to operate seamlessly within a range of 0.1 MPa to 1 MPa pressure, it offers robust performance with a dual acting design. The aluminium alloy construction ensures longevity and resistance to corrosion, making it ideal even in moderate corrosive environments. Its precision in positioning, complemented by the light moving mass, allows for a swift response to operational commands. With elastic cushioning at both ends, the cylinder ensures minimal wear and tear, promoting durability and reliability.
Versatile mounting options enhance installation flexibility
Elastic cushioning minimizes impact prolonging the lifespan of the mechanism
Designed for double acting functionality optimising efficiency
Constructed from anodised wrought aluminium alloy providing structural integrity
Incorporates high alloy stainless steel in the piston rod for enhanced durability
RoHS compliant materials promote environmental responsibility
Cleanroom class compliant which ensuring reliability in sensitive environments
Elastic cushioning minimizes impact prolonging the lifespan of the mechanism
Designed for double acting functionality optimising efficiency
Constructed from anodised wrought aluminium alloy providing structural integrity
Incorporates high alloy stainless steel in the piston rod for enhanced durability
RoHS compliant materials promote environmental responsibility
Cleanroom class compliant which ensuring reliability in sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076418 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076419 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A 10mm Stroke Double Acting
